Part Details for SMDJ160CA-T7 by Littelfuse Inc
Overview of SMDJ160CA-T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ160CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9120
|
Newark | Tvs 3Kw 160V 5%bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse SMDJ160CA-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 / $1.0200 | Buy Now |
DISTI #
SMDJ160CA-T7-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO214AB Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7443 / $0.9985 | Buy Now |
DISTI #
576-SMDJ160CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 160V 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.7440 / $1.5000 | Order Now |
DISTI #
SMDJ160CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 160V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.9500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 160V DO214AB (SMC) SMT T&R | 0 |
|
$1.4703 / $1.6173 | RFQ |
Part Details for SMDJ160CA-T7
SMDJ160CA-T7 CAD Models
SMDJ160CA-T7 Part Data Attributes
|
SMDJ160CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ160CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |