Part Details for SMDJ18CA-T7 by Littelfuse Inc
Overview of SMDJ18CA-T7 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ18CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9126
|
Newark | Tvs 3Kw 18V 5%bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse SMDJ18CA-T7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.6070 | Buy Now |
DISTI #
18-SMDJ18CA-T7CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
632 In Stock |
|
$0.4214 / $1.1300 | Buy Now |
DISTI #
576-SMDJ18CA-T7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 18V 5% Bi-Directional RoHS: Compliant | 740 |
|
$0.4260 / $1.1300 | Buy Now |
|
Future Electronics | TVS 3KW 18V 5%BI DO-214AB TR07 RoHS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4950 | Buy Now |
|
Future Electronics | TVS 3KW 18V 5%BI DO-214AB TR07 RoHS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4950 | Buy Now |
DISTI #
SMDJ18CA-T7
|
TTI | ESD Suppressors / TVS Diodes 3kW 18V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4210 / $0.4300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 18V DO214AB (SMC) SMT T&R | 0 |
|
$0.8799 / $1.0119 | RFQ |
Part Details for SMDJ18CA-T7
SMDJ18CA-T7 CAD Models
SMDJ18CA-T7 Part Data Attributes
|
SMDJ18CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ18CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ18CA-T7
This table gives cross-reference parts and alternative options found for SMDJ18CA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ18CA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ18CA-T500 | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ18CA-T7 vs SMDJ18CA-T500 |
SMDJ18CA | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMDJ18CA-T7 vs SMDJ18CA |
SMDJ18C-T13 | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ18CA-T7 vs SMDJ18C-T13 |
3.0SMCJ18C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | SMDJ18CA-T7 vs 3.0SMCJ18C |
3.0SMCJ18C-H | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMDJ18CA-T7 vs 3.0SMCJ18C-H |
SMDJ18C | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMDJ18CA-T7 vs SMDJ18C |
SMDJ18CA | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | SMDJ18CA-T7 vs SMDJ18CA |
SMDJ18CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ18CA-T7 vs SMDJ18CA-AT |
3.0SMCJ18CA | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taitron Components Inc | SMDJ18CA-T7 vs 3.0SMCJ18CA |
SMLJ18CTR | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMDJ18CA-T7 vs SMLJ18CTR |