Diodes
SMDJ22CA
Description: Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of SMDJ22CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMDJ22CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC0996
Newark Tvs Diode, 3Kw, 22V, Bidir, Do-214Ab, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:22V, Clamping Voltage Vc Max:35.5V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMDJ22CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1872
  • 1 $1.0800
  • 10 $0.8780
  • 50 $0.7810
  • 100 $0.6830
  • 250 $0.6310
$0.6310 / $1.0800 Buy Now
DISTI # 32M3633
Newark Tvs 3Kw 22V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse SMDJ22CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5250
  • 4,000 $0.4710
  • 6,000 $0.4550
  • 10,000 $0.4440
$0.4440 / $0.5250 Buy Now
DISTI # SMDJ22CACT-ND
DigiKey TVS DIODE 22VWM 35.5VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6491
In Stock
  • 1 $1.1000
  • 10 $0.8960
  • 100 $0.6972
  • 500 $0.5910
  • 1,000 $0.4814
  • 3,000 $0.4532
  • 6,000 $0.4316
  • 9,000 $0.4117
$0.4117 / $1.1000 Buy Now
DISTI # 576-SMDJ22CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 3kW 22V 5% Bi-Directional RoHS: Compliant 6531
  • 1 $1.1000
  • 10 $0.8610
  • 100 $0.6970
  • 250 $0.6710
  • 500 $0.5910
  • 1,000 $0.4820
  • 3,000 $0.4530
  • 6,000 $0.4310
  • 9,000 $0.4110
$0.4110 / $1.1000 Buy Now
Future Electronics ESD Suppressors / TVS Diodes 3kW 22V 5% Bi-Directional RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.4250
  • 6,000 $0.4200
  • 9,000 $0.4150
  • 12,000 $0.4100
  • 15,000 $0.4000
$0.4000 / $0.4250 Buy Now
DISTI # 81049222
Verical TVS Diode Single Bi-Dir 22V 3KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 Americas - 6000
  • 3,000 $0.4516
  • 6,000 $0.4299
  • 9,000 $0.4102
$0.4102 / $0.4516 Buy Now
Bristol Electronics   Min Qty: 5 385
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
  • 239 $0.3600
$0.3600 / $1.1250 Buy Now
Bristol Electronics   61
RFQ
Quest Components 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB 308
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now
DISTI # SMDJ22CA
TTI ESD Protection Diodes / TVS Diodes 3kW 22V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.4480
  • 6,000 $0.4270
  • 9,000 $0.4070
$0.4070 / $0.4480 Buy Now
DISTI # C1S425202138829
Chip1Stop TVS 3KW 22V 5%BI DO-214AB TR13 RoHS RoHS: Compliant 6000
  • 3,000 $0.4516
  • 6,000 $0.4299
$0.4299 / $0.4516 Buy Now
Ozdisan Elektronik DIODE TVS 3000W 22V DO214AB (SMC) SMT T&R 0
  • 1 $0.9426
  • 3,000 $0.8197
$0.8197 / $0.9426 RFQ

CAD Models for SMDJ22CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMDJ22CA by Littelfuse Inc

SMDJ22CA
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AB
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
25.65 V
Clamping Voltage-Max
35.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMDJ22CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for SMDJ22CA

This table gives cross-reference parts and alternative options found for SMDJ22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDJ22CA-T7 Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMDJ22CA vs SMDJ22CA-T7
3.0SMCJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Diotec Semiconductor AG SMDJ22CA vs 3.0SMCJ22CA
SMDJ22CAH Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMDJ22CA vs SMDJ22CAH
SMDJ22CA-T13 Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMDJ22CA vs SMDJ22CA-T13
3.0SMCJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMDJ22CA vs 3.0SMCJ22CA
SMDJ22CAHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMDJ22CA vs SMDJ22CAHV7G
SMDJ22C Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation SMDJ22CA vs SMDJ22C
SMDJ22CAF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd SMDJ22CA vs SMDJ22CAF1
SMDJ22CA/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SMDJ22CA vs SMDJ22CA/TR13
SMC3K22CA-M3/9A DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMDJ22CA vs SMC3K22CA-M3/9A
Part Number Description Manufacturer Compare
SMDJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Jiangsu JieJie Microelectronics Co Ltd SMDJ22CA vs SMDJ22CA
3.0SMCJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd SMDJ22CA vs 3.0SMCJ22CA
SMDJ22CA Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DB Lectro Inc SMDJ22CA vs SMDJ22CA
SMC3K22CA-M3/9A DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMDJ22CA vs SMC3K22CA-M3/9A
3.0SMCJ22C Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMDJ22CA vs 3.0SMCJ22C
SMC3K22CA-M3/9A Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMDJ22CA vs SMC3K22CA-M3/9A
3.0SMCJ22CA-H Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMDJ22CA vs 3.0SMCJ22CA-H
SMDJ22CA/TR13 Transient Suppressor, Pulse Electronics Corporation SMDJ22CA vs SMDJ22CA/TR13
3KSMC22CATGTRTB Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMDJ22CA vs 3KSMC22CATGTRTB
SMC3K22CAHM3/57 Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMDJ22CA vs SMC3K22CAHM3/57

Related Parts for SMDJ22CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDJ22CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDJ22CA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMDJ22CA would you like to use for your alert(s)?
  • Please alert me when SMDJ22CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDJ22CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDJ22CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDJ22CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDJ22CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDJ22CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: