Part Details for SMDJ22CA by SUNMATE electronic Co., LTD
Overview of SMDJ22CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ22CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Reverse working voltage Vrwm22V Peak pulse current Ipp84.5A Clamping voltage Vc35.5V Package/EnclosureSMCDO-214AB Reverse breakdown voltage Vbr24.4-28V | 24000 |
|
$0.1271 | Buy Now |
|
LCSC | 84.5A 35.5V 24.4V 22V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 785 |
|
$0.1326 / $0.2565 | Buy Now |