Part Details for SMDJ24A-Q by Liown
Overview of SMDJ24A-Q by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ24A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 77.1A 39.9V 3kW 26.7V Unidirectional 24V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.1551 / $0.2482 | Buy Now |