-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4206
|
Newark | Tvs 3Kw 300V 5% Uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse SMDJ300A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 / $0.9080 | Buy Now |
DISTI #
18-SMDJ300ACT-ND
|
DigiKey | TVS 3KW 300V 5% UNI DO-214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2156 In Stock |
|
$0.7416 / $1.7900 | Buy Now |
DISTI #
576-SMDJ300A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 3KW 300V 5% UNI RoHS: Compliant | 2765 |
|
$0.7410 / $1.7800 | Buy Now |
DISTI #
SMDJ300A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 3KW 300V 5% UNI Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7340 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 300V DO214AB (SMC) SMT T&R | 0 |
|
$1.3813 / $1.5194 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ300A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ300A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |