Datasheets
SMDJ30CA by:

Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Part Details for SMDJ30CA by MERITEK Electronics Corporation

Overview of SMDJ30CA by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMDJ30CA

SMDJ30CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMDJ30CA Part Data Attributes

SMDJ30CA MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
SMDJ30CA MERITEK Electronics Corporation Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Part Package Code DO-214AB
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 33.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 255
Polarity BIDIRECTIONAL
Power Dissipation-Max 6 W
Reference Standard UL APPROVED
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMDJ30CA

This table gives cross-reference parts and alternative options found for SMDJ30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMLJ30CE3TR Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMDJ30CA vs SMLJ30CE3TR
SMLJ30C Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMDJ30CA vs SMLJ30C
SMDJ30CA-HRAT7 Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMDJ30CA vs SMDJ30CA-HRAT7
SMDJ30CAL-SMC-R Trans Voltage Suppressor Diode, Unisonic Technologies Co Ltd SMDJ30CA vs SMDJ30CAL-SMC-R
SMDJ30CA-AT/TR13 Transient Suppressor, Pulse Electronics Corporation SMDJ30CA vs SMDJ30CA-AT/TR13
3.0SMCJ30CA Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc SMDJ30CA vs 3.0SMCJ30CA
SMDJ30CA Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB ProTek Devices SMDJ30CA vs SMDJ30CA
SMLJ30CA Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Bourns Inc SMDJ30CA vs SMLJ30CA
SMC3K30CAHM3/57 DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMDJ30CA vs SMC3K30CAHM3/57
SMDJ30CAH Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMDJ30CA vs SMDJ30CAH
Part Number Description Manufacturer Compare
SMDJ30CAJ Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN WeEn Semiconductor Co Ltd SMDJ30CA vs SMDJ30CAJ
3.0SMCJ30CA Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc SMDJ30CA vs 3.0SMCJ30CA
SMDJ30CAF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd SMDJ30CA vs SMDJ30CAF1
SMC3K30CA-M3/57 DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMDJ30CA vs SMC3K30CA-M3/57
3.0SMCJ30CA Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taitron Components Inc SMDJ30CA vs 3.0SMCJ30CA
SMDJ30CAH Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMDJ30CA vs SMDJ30CAH
SMDJ30CAQF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd SMDJ30CA vs SMDJ30CAQF1
SMDJ30CAG-SMC-R Trans Voltage Suppressor Diode, Unisonic Technologies Co Ltd SMDJ30CA vs SMDJ30CAG-SMC-R
SMDJ30CA Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMDJ30CA vs SMDJ30CA
SMDJ30CA-AT/TR13 Transient Suppressor, Pulse Electronics Corporation SMDJ30CA vs SMDJ30CA-AT/TR13

SMDJ30CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDJ30CA by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDJ30CA by MERITEK Electronics Corporation

  • Please alert me when SMDJ30CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMDJ30CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDJ30CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMDJ30CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDJ30CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDJ30CA by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: