Part Details for SMDJ33CA by SUNMATE electronic Co., LTD
Overview of SMDJ33CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Reverse working voltage Vrwm33V Peak pulse current Ipp56.3A Reverse breakdown voltage Vbr36.7-42.2V Clamping voltage Vc53.3V Package/EnclosureSMCDO-214AB | 24000 |
|
$0.1271 | Buy Now |
|
LCSC | 56.3A 53.3V 36.7V 33V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 450 |
|
$0.1278 / $0.2536 | Buy Now |