Part Details for SMDJ36A R7G by Taiwan Semiconductor
Overview of SMDJ36A R7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ36A R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDJ36AR7G-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-SMDJ36AR7G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W, 42.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
Order Now |
Part Details for SMDJ36A R7G
SMDJ36A R7G CAD Models
SMDJ36A R7G Part Data Attributes
|
SMDJ36A R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMDJ36A R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |