There are no models available for this part yet.
Overview of SMDJ36A by DOWO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ36A by DOWO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 51.64A 58.1V 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | 2890 |
|
$0.0699 / $0.1324 | Buy Now |
CAD Models for SMDJ36A by DOWO
Part Data Attributes for SMDJ36A by DOWO
SMDJ36A
DOWO
|
|
---|---|
Samacsys Manufacturer
|
DOWO
|
Want to compare parts?
-
SMDJ36ADOWOVS
-
Related Parts for SMDJ36A
-
SMBJ12CATransient Suppressors
-
DDZ9703T-7Zener Diodes
-
SML020DH12Rectifier Diodes
-
SMCJ13CANon-linear Resistors
-
GRM155R60J224KE01DFixed Capacitors
-
ATSAMC21J18A-ANTMicrocontrollers
-
DMP10H400SK3-13Power Field-Effect Transistors
-
RT0805BRD0768KLFixed Resistors
-
TPS61175PWPRSwitching Regulator or Controllers