SMDJ36CA/TR13
Description: Trans Voltage Suppressor Diode,

Overview of SMDJ36CA/TR13 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMDJ36CA/TR13 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK9712
Newark Tvs Diode, Bidir, 3Kw, Do-214Ab, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Yageo SMDJ36CA/TR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 29821
  • 1 $0.1950
  • 25 $0.1950
  • 50 $0.1950
  • 100 $0.1950
  • 250 $0.1790
  • 500 $0.1790
$0.1790 / $0.1950 Buy Now
DISTI # 60AK9713
Newark Tvs Diode, Bidir, 3Kw, Do-214Ab, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Yageo SMDJ36CA/TR13 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.1480
  • 50,000 $0.1420
$0.1420 / $0.1480 Buy Now
DISTI # 13-SMDJ36CA/TR13CT-ND
DigiKey TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1128
In Stock
  • 1 $0.7600
  • 10 $0.4680
  • 100 $0.3021
  • 500 $0.2303
  • 1,000 $0.2071
  • 3,000 $0.1776
  • 6,000 $0.1627
  • 9,000 $0.1551
  • 15,000 $0.1466
  • 21,000 $0.1415
  • 30,000 $0.1366
$0.1366 / $0.7600 Buy Now
DISTI # 60AK9712
Avnet Americas Transient Voltage Suppressor Bi-Directional 36V 3kW 2-Pin DO-214AB T/R - Product that comes on tape, but is not reeled (Alt: 60AK9712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack 29821 Partner Stock
  • 1 $0.4990
  • 25 $0.4280
  • 50 $0.3630
  • 100 $0.2970
  • 250 $0.2650
$0.2650 / $0.4990 Buy Now
DISTI # SMDJ36CA/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 36V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ36CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-SMDJ36CA/TR13
Mouser Electronics ESD Protection Diodes / TVS Diodes SMDJ DO-214AB 36V 58.1V RoHS: Compliant 11603
  • 1 $0.4800
  • 10 $0.4060
  • 100 $0.2830
  • 500 $0.2210
  • 1,000 $0.1790
  • 3,000 $0.1540
  • 9,000 $0.1480
  • 24,000 $0.1330
  • 45,000 $0.1300
$0.1300 / $0.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 30,000 $0.1133
$0.1133 Buy Now
DISTI # SMDJ36CA/TR13
TTI ESD Protection Diodes / TVS Diodes SMDJ DO-214AB 36V 58.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.1130
$0.1130 Buy Now
Ozdisan Elektronik DIODE TVS 3000W 36V DO214AB (SMC) SMT 0
  • 2 $0.2890
  • 3,000 $0.2513
$0.2513 / $0.2890 RFQ

CAD Models for SMDJ36CA/TR13 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMDJ36CA/TR13 by YAGEO Corporation

SMDJ36CA/TR13
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
23 Weeks, 5 Days
Date Of Intro
2019-04-29
Samacsys Manufacturer
YAGEO
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
36 V
Reverse Current-Max
2 µA
Reverse Test Voltage
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMDJ36CA/TR13
    YAGEO Corporation
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SMDJ36CA/TR13

This table gives cross-reference parts and alternative options found for SMDJ36CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ36CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDJ36CA-T500 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMDJ36CA/TR13 vs SMDJ36CA-T500
SMDJ36CAHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMDJ36CA/TR13 vs SMDJ36CAHV6G
SMDJ36CA-T7 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMDJ36CA/TR13 vs SMDJ36CA-T7
3.0SMCJ36CA-T3 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMDJ36CA/TR13 vs 3.0SMCJ36CA-T3
SMDJ36CATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMDJ36CA/TR13 vs SMDJ36CATR
SMDJ36CA-HR Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMDJ36CA/TR13 vs SMDJ36CA-HR
SMDJ36CA-T13 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMDJ36CA/TR13 vs SMDJ36CA-T13
UDT14A05L03 Transient Suppressor, Pulse Electronics Corporation SMDJ36CA/TR13 vs UDT14A05L03
SMDJ36C-C Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation SMDJ36CA/TR13 vs SMDJ36C-C
SMDJ36CAHM6G Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMDJ36CA/TR13 vs SMDJ36CAHM6G
Part Number Description Manufacturer Compare
SMDJ36CA-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMDJ36CA/TR13 vs SMDJ36CA-AT/TR7
SMDJ36CAHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMDJ36CA/TR13 vs SMDJ36CAHV6G
SMDJ36CA-C Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Secos Corporation SMDJ36CA/TR13 vs SMDJ36CA-C
SMDJ36CA-T7 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc SMDJ36CA/TR13 vs SMDJ36CA-T7
SMDJ36CATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMDJ36CA/TR13 vs SMDJ36CATR
SMDJ36CA/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMDJ36CA/TR13 vs SMDJ36CA/TR7
SMDJ36CAHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMDJ36CA/TR13 vs SMDJ36CAHV7G
3.0SMCJ36CA-T3 Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMDJ36CA/TR13 vs 3.0SMCJ36CA-T3
SMDJ36CAV7G Transient Suppressor, Taiwan Semiconductor SMDJ36CA/TR13 vs SMDJ36CAV7G
SMDJ36CA-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SMDJ36CA/TR13 vs SMDJ36CA-AT/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDJ36CA/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDJ36CA/TR13 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SMDJ36CA/TR13 would you like to use for your alert(s)?
  • Please alert me when SMDJ36CA/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDJ36CA/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDJ36CA/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDJ36CA/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDJ36CA/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDJ36CA/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: