There are no models available for this part yet.
Overview of SMDJ36CA-HR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ36CA-HR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X6884
|
Newark | Tvs 3Kw 36V 5%bi Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMDJ36CA-HR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.6600 / $17.5000 | Buy Now | |
DISTI #
SMDJ36CA-HR-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2784 | Buy Now | |
DISTI #
576-SMDJ36CA-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 36V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$18.2700 / $27.2900 | Order Now | |
DISTI #
SMDJ36CA-HR
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 36V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$23.3300 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 3000W 36V DO214AB (SMC) SMT T&R | 0 |
|
$32.6111 / $34.8939 | RFQ |
CAD Models for SMDJ36CA-HR by Littelfuse Inc
Part Data Attributes for SMDJ36CA-HR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-J2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
44.2 V
|
Breakdown Voltage-Min
|
40 V
|
Breakdown Voltage-Nom
|
42.1 V
|
Clamping Voltage-Max
|
58.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMDJ36CA-HR
This table gives cross-reference parts and alternative options found for SMDJ36CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ36CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ36CA-T500 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ36CA-HR vs SMDJ36CA-T500 |
SMDJ36CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ36CA-HR vs SMDJ36CAHV6G |
SMDJ36CA-T7 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ36CA-HR vs SMDJ36CA-T7 |
3.0SMCJ36CA-T3 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ36CA-HR vs 3.0SMCJ36CA-T3 |
SMDJ36CATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ36CA-HR vs SMDJ36CATR |
SMDJ36CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ36CA-HR vs SMDJ36CA/TR13 |
SMDJ36CA-T13 | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ36CA-HR vs SMDJ36CA-T13 |
UDT14A05L03 | Transient Suppressor, | Pulse Electronics Corporation | SMDJ36CA-HR vs UDT14A05L03 |
SMDJ36C-C | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | SMDJ36CA-HR vs SMDJ36C-C |
SMDJ36CAHM6G | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ36CA-HR vs SMDJ36CAHM6G |
Related Parts for SMDJ36CA-HR
-
SMBJ7.0CATransient Suppressors
-
DPG20C400PCRectifier Diodes
-
SMCJ5.0ANon-linear Resistors
-
TAJB686K010RNJFixed Capacitors
-
STM8AF52AATCXMicrocontrollers
-
RMC1/8K2050FTPFixed Resistors
-
RM222-040-501-5900Headers and Edge Type Connectors
-
SMF-2432YC-TRVisible LEDs
-
TPS7A5401QRGRRQ1Linear Regulator ICs