Part Details for SMDJ43A-HRAT7 by Littelfuse Inc
Overview of SMDJ43A-HRAT7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ43A-HRAT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6889
|
Newark | Tvs 3Kw 43V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMDJ43A-HRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 / $15.0000 | Buy Now |
DISTI #
SMDJ43A-HRAT7-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6672 | Buy Now |
DISTI #
576-SMDJ43A-HRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 43V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$15.6600 | Order Now |
DISTI #
SMDJ43A-HRAT7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 43V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$15.3800 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 43V DO214AB (SMC) SMT T&R | 0 |
|
$27.8297 / $29.7778 | RFQ |
Part Details for SMDJ43A-HRAT7
SMDJ43A-HRAT7 CAD Models
SMDJ43A-HRAT7 Part Data Attributes
|
SMDJ43A-HRAT7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ43A-HRAT7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ43A-HRAT7
This table gives cross-reference parts and alternative options found for SMDJ43A-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ43A-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ45A-GT3 | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ43A-HRAT7 vs 3.0SMCJ45A-GT3 |
SMDJ45AHR6G | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ43A-HRAT7 vs SMDJ45AHR6G |
SMDJ43-T13 | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ43A-HRAT7 vs SMDJ43-T13 |
SMDJ43A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ43A-HRAT7 vs SMDJ43A-AT/TR7 |
SMDJ45A-HRA | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ43A-HRAT7 vs SMDJ45A-HRA |
SMDJ45AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ43A-HRAT7 vs SMDJ45AHV7G |
SMDJ45A-HRAT7 | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ43A-HRAT7 vs SMDJ45A-HRAT7 |
SMDJ45ACA | SMDJ45ACA | ProTek Devices | SMDJ43A-HRAT7 vs SMDJ45ACA |
SMLJ45A-H | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | SMDJ43A-HRAT7 vs SMLJ45A-H |
SMDJ43AHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMDJ43A-HRAT7 vs SMDJ43AHV6G |