Datasheets
SMDJ58CA/TR13 by:

Trans Voltage Suppressor Diode,

Part Details for SMDJ58CA/TR13 by YAGEO Corporation

Overview of SMDJ58CA/TR13 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMDJ58CA/TR13

Part # Distributor Description Stock Price Buy
DISTI # 13-SMDJ58CA/TR13CT-ND
DigiKey SMDJ, DO-214AB, 58V, 93.6V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2990
In Stock
  • 1 $0.4800
  • 10 $0.4130
  • 25 $0.3852
  • 100 $0.3082
  • 250 $0.2862
  • 500 $0.2422
  • 1,000 $0.1871
  • 3,000 $0.1624
  • 6,000 $0.1541
  • 9,000 $0.1431
  • 30,000 $0.1398
$0.1398 / $0.4800 Buy Now
DISTI # SMDJ58CA/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 58V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ58CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 603-SMDJ58CA/TR13
Mouser Electronics ESD Suppressors / TVS Diodes SMDJ DO-214AB 58V 93.6V RoHS: Compliant 14914
  • 1 $0.4900
  • 10 $0.4120
  • 100 $0.2920
  • 500 $0.2480
  • 1,000 $0.1920
  • 2,500 $0.1630
  • 10,000 $0.1480
  • 30,000 $0.1400
$0.1400 / $0.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 0
  • 30,000 $0.1133
$0.1133 Buy Now
DISTI # SMDJ58CA/TR13
TTI ESD Suppressors / TVS Diodes SMDJ DO-214AB 58V 93.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.1390
$0.1390 Buy Now
DISTI # SMDJ58CA/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 58V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ58CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # SMDJ58CA/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 58V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ58CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
RFQ
Ozdisan Elektronik DIODE TVS 3000W 58V DO214AB (SMC) SMT 0
  • 2 $0.2660
  • 3,000 $0.2313
$0.2313 / $0.2660 RFQ

Part Details for SMDJ58CA/TR13

SMDJ58CA/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMDJ58CA/TR13 Part Data Attributes

SMDJ58CA/TR13 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SMDJ58CA/TR13 YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-04-29
Samacsys Manufacturer YAGEO
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Breakdown Voltage-Nom 67.8 V
Clamping Voltage-Max 93.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 58 V
Reverse Current-Max 2 µA
Reverse Test Voltage 58 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for SMDJ58CA/TR13

This table gives cross-reference parts and alternative options found for SMDJ58CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ58CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMDJ58CA/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMDJ58CA/TR13 vs SMDJ58CA/TR7
Part Number Description Manufacturer Compare
SMDJ58CA/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMDJ58CA/TR13 vs SMDJ58CA/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDJ58CA/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDJ58CA/TR13 by YAGEO Corporation

  • Please alert me when SMDJ58CA/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMDJ58CA/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDJ58CA/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMDJ58CA/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDJ58CA/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDJ58CA/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: