Part Details for SMDJ58CA by Taiwan Semiconductor
Overview of SMDJ58CA by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ58CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMDJ58CATR-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3837 / $0.4224 | Buy Now |
DISTI #
SMDJ58CA
|
Avnet Americas | Diode TVS Single Bi-Directional 58V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ58CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4044 / $0.4412 | Buy Now |
DISTI #
821-SMDJ58CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W, 67.8V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.3830 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3980 | Buy Now |
DISTI #
SMDJ58CA
|
Avnet Americas | Diode TVS Single Bi-Directional 58V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ58CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4044 / $0.4412 | Buy Now |
DISTI #
SMDJ58CA
|
Avnet Americas | Diode TVS Single Bi-Directional 58V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ58CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4044 / $0.4412 | Buy Now |
DISTI #
SMDJ58CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 58V 3kW 2-Pin DO-214AB T/R (Alt: SMDJ58CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SMDJ58CA
SMDJ58CA CAD Models
SMDJ58CA Part Data Attributes
|
SMDJ58CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMDJ58CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMDJ58CA
This table gives cross-reference parts and alternative options found for SMDJ58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ58CA | Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMDJ58CA vs SMDJ58CA |
SMDJ58CA | Trans Voltage Suppressor Diode, | WeEn Semiconductor Co Ltd | SMDJ58CA vs SMDJ58CA |
SMDJ58CA | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | SMDJ58CA vs SMDJ58CA |