Part Details for SMDJ58CAJ by WeEn Semiconductor Co Ltd
Overview of SMDJ58CAJ by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ58CAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SMDJ58CAJTR-ND
|
DigiKey | SMDJ58CA/SMC/REEL 13" Q1/T1 *ST Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1796 / $0.1838 | Buy Now |
DISTI #
SMDJ58CAJ
|
Avnet Americas | Diode TVS Single Bi-Directional 58V 3000W 2-Pin SMC T/R - Tape and Reel (Alt: SMDJ58CAJ) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2520 | Buy Now |
DISTI #
771-SMDJ58CAJ
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMDJ58CA/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.1790 / $0.1830 | Order Now |
DISTI #
SMDJ58CAJ
|
Avnet Americas | Diode TVS Single Bi-Directional 58V 3000W 2-Pin SMC T/R - Tape and Reel (Alt: SMDJ58CAJ) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2520 | Buy Now |
DISTI #
SMDJ58CAJ
|
TME | Diode: TVS, 3kW, 64.9÷70.7V, 32.1A, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2480 / $0.7520 | RFQ |
DISTI #
SMDJ58CAJ
|
Avnet Americas | Diode TVS Single Bi-Directional 58V 3000W 2-Pin SMC T/R - Tape and Reel (Alt: SMDJ58CAJ) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2520 | Buy Now |
Part Details for SMDJ58CAJ
SMDJ58CAJ CAD Models
SMDJ58CAJ Part Data Attributes
|
SMDJ58CAJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMDJ58CAJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 70.7 V | |
Breakdown Voltage-Min | 64.9 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |