Part Details for SMDJ64CA by SLKOR
Overview of SMDJ64CA by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ64CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 29.1A 103V 3kW 78.6V 64V SMC ESD and Surge Protection (TVS/ESD) ROHS | 200 |
|
$0.0760 / $0.0804 | Buy Now |