There are no models available for this part yet.
Overview of SMDJ64CA by Shenzhen Jinkaisheng Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ64CA by Shenzhen Jinkaisheng Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 29.1A 3kW 103V 71.1V 64V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 1172 |
|
$0.0759 / $0.1129 | Buy Now |
CAD Models for SMDJ64CA by Shenzhen Jinkaisheng Electronics Co Ltd
Related Parts for SMDJ64CA
-
SMCJ24ATransient Suppressors
-
MMSZ5267BT1GZener Diodes
-
BAV21W-7-FRectifier Diodes
-
SMCJ100Non-linear Resistors
-
UMK105CH470JV-FFixed Capacitors
-
SIS892DN-T1-GE3Power Field-Effect Transistors
-
PE2512FKE7W0R015LFixed Resistors
-
UCC3895DWTRSwitching Regulator or Controllers
-
0325025.HXPElectric Fuses