Part Details for SMDJ78CA by Littelfuse Inc
Overview of SMDJ78CA by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ78CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1544
|
Newark | Tvs Diode, Bidir, 78V, Smc, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:78V, Clamping Voltage Max:162.79V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:86.7V Rohs Compliant: Yes |Littelfuse SMDJ78CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2770 |
|
$0.6230 | Buy Now |
DISTI #
32M3725
|
Newark | Tvs 3Kw 78V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse SMDJ78CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5510 | Buy Now |
DISTI #
SMDJ78CACT-ND
|
DigiKey | TVS DIODE 78VWM 126VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4553 / $1.2100 | Buy Now |
DISTI #
576-SMDJ78CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 78V 5% Bi-Directional RoHS: Compliant | 1564 |
|
$0.4500 / $1.2100 | Buy Now |
DISTI #
V72:2272_06471160
|
Arrow Electronics | Diode TVS Single Bi-Dir 78V 3KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2146 Container: Cut Strips | Americas - 1438 |
|
$0.6616 / $0.7551 | Buy Now |
|
Future Electronics | SMDJ Series 86.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Future Electronics | SMDJ Series 86.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now |
DISTI #
60255972
|
Verical | Diode TVS Single Bi-Dir 78V 3KW 2-Pin SMC T/R Min Qty: 9 Package Multiple: 1 Date Code: 2146 | Americas - 1438 |
|
$0.6616 / $0.7551 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2877 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 2301 |
|
$0.3750 / $1.5000 | Buy Now |
Part Details for SMDJ78CA
SMDJ78CA CAD Models
SMDJ78CA Part Data Attributes
|
SMDJ78CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ78CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.25 V | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |