Part Details for SMDJ8.0CA by Littelfuse Inc
Overview of SMDJ8.0CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMDJ8.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3729
|
Newark | Tvs 3Kw 8V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse SMDJ8.0CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4470 | Buy Now |
DISTI #
SMDJ8.0CACT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8482 In Stock |
|
$0.3600 / $0.9600 | Buy Now |
DISTI #
576-SMDJ8.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 8V 5% Bi-Directional RoHS: Compliant | 4001 |
|
$0.3600 / $0.9500 | Buy Now |
DISTI #
SMDJ8.0CA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 8V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3560 / $0.3880 | Buy Now |
DISTI #
SMDJ8.0CA-LF
|
TME | Diode: TVS, 3kW, 9.36V, 220.6A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.5000 / $0.8250 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 3000W 8V DO214AB (SMC) SMT T&R | 0 |
|
$0.6988 / $0.8036 | RFQ |
Part Details for SMDJ8.0CA
SMDJ8.0CA CAD Models
SMDJ8.0CA Part Data Attributes
|
SMDJ8.0CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ8.0CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |