Part Details for SMDJ9.0CA-HRA by Littelfuse Inc
Overview of SMDJ9.0CA-HRA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ9.0CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9485
|
Newark | Tvs Diode, 3Kw, 9V, Bidir, Do-214Ab, Product Range:Smdj-Hra Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:9V, Clamping Voltage Max:15.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Diode Mounting:Surface Mountrohs Compliant: Yes |Littelfuse SMDJ9.0CA-HRA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 | Buy Now |
DISTI #
64X8467
|
Newark | Tvs Diode, 3Kw, 9V, Bi-Directional, Do-214Ab, Product Range:Smdj-Hra Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:9V, Clamping Voltage Max:15.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ9.0CA-HRA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$17.8800 | Buy Now |
DISTI #
SMDJ9.0CA-HRA-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AB Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
576-SMDJ9.0CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 9V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
DISTI #
SMDJ9.0CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 9V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$15.0000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 9V DO214AB (SMC) SMT T&R | 0 |
|
$27.9523 / $29.9090 | RFQ |
Part Details for SMDJ9.0CA-HRA
SMDJ9.0CA-HRA CAD Models
SMDJ9.0CA-HRA Part Data Attributes
|
SMDJ9.0CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ9.0CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ9.0CA-HRA
This table gives cross-reference parts and alternative options found for SMDJ9.0CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ9.0CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ9.0CA-HR | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ9.0CA-HRA vs SMDJ9.0CA-HR |