There are no models available for this part yet.
Overview of SMDJ9.0CA-HRAT7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJ9.0CA-HRAT7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W9486
|
Newark | Tvs 3Kw 9.0V 5%bi Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMDJ9.0CA-HRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2800 / $15.0000 | Buy Now | |
DISTI #
SMDJ9.0CA-HRAT7-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6672 | Buy Now | |
DISTI #
576-SMDJ9.0CA-HRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 9V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$16.0000 | Order Now | |
DISTI #
SMDJ9.0CA-HRAT7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 9V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$15.4300 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 3000W 9V DO214AB (SMC) SMT T&R | 0 |
|
$27.9523 / $29.9090 | RFQ |
CAD Models for SMDJ9.0CA-HRAT7 by Littelfuse Inc
Part Data Attributes for SMDJ9.0CA-HRAT7 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
R-PDSO-J2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
11.1 V
|
Breakdown Voltage-Min
|
10 V
|
Breakdown Voltage-Nom
|
10.55 V
|
Clamping Voltage-Max
|
15.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
9 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
9 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMDJ9.0CA-HRAT7
This table gives cross-reference parts and alternative options found for SMDJ9.0CA-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ9.0CA-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ9.0CA-HR | Trans Voltage Suppressor Diode, 3000W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMDJ9.0CA-HRAT7 vs SMDJ9.0CA-HR |