Part Details for SMDJ90A/TR7 by YAGEO Corporation
Overview of SMDJ90A/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ90A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMDJ90A/TR7TR-ND
|
DigiKey | TVS DO-214AB 90V 146V Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1362 / $0.2235 | Buy Now |
DISTI #
SMDJ90A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 90V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ90A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMDJ90A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMDJ DO-214AB 90V 146V RoHS: Compliant | 0 |
|
$0.1450 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1133 | Buy Now |
DISTI #
SMDJ90A/TR7
|
TTI | ESD Suppressors / TVS Diodes SMDJ DO-214AB 90V 146V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1130 | Buy Now |
DISTI #
SMDJ90A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 90V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ90A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 3000W 90V DO214AB (SMC) SMT | 0 |
|
$0.2345 / $0.2697 | RFQ |
Part Details for SMDJ90A/TR7
SMDJ90A/TR7 CAD Models
SMDJ90A/TR7 Part Data Attributes:
|
SMDJ90A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDJ90A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ90A/TR7
This table gives cross-reference parts and alternative options found for SMDJ90A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ90A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ90A | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SMDJ90A/TR7 vs SMLJ90A |
SMDJ90A-AT/TR7 | Transient Suppressor, | Pulse Electronics Corporation | SMDJ90A/TR7 vs SMDJ90A-AT/TR7 |
SMDJ90AV7G | Transient Suppressor, | Taiwan Semiconductor | SMDJ90A/TR7 vs SMDJ90AV7G |
SMDJ90A-T13 | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMDJ90A/TR7 vs SMDJ90A-T13 |
SMLJ90TR | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMDJ90A/TR7 vs SMLJ90TR |
3.0SMCJ90 | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Diotec Semiconductor AG | SMDJ90A/TR7 vs 3.0SMCJ90 |
3.0SMCJ90 | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ90A/TR7 vs 3.0SMCJ90 |
3.0SMCJ90A | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | SMDJ90A/TR7 vs 3.0SMCJ90A |
SMLJ90ATR | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMDJ90A/TR7 vs SMLJ90ATR |
3.0SMCJ90A-G | Trans Voltage Suppressor Diode, 3000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMDJ90A/TR7 vs 3.0SMCJ90A-G |