Part Details for SMDJ90A by DC Components Co Ltd
Overview of SMDJ90A by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDJ90A-DC
|
TME | Diode: TVS, 3kW, 100÷111V, 20.55A, unidirectional, SMC, reel,tape Min Qty: 2 | 0 |
|
$0.2750 / $0.4040 | RFQ |