There are no models available for this part yet.
Overview of SMDJE24CAH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDJE24CAH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-SMDJE24CAHCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC BI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.3775 / $1.6600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4240 / $0.6200 | Buy Now | ||
DISTI #
000000000006317887
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMDJE FAMILY, 24Vdc, Bi- Min Qty: 3000 | 0 |
|
$0.4176 | Buy Now |