Part Details for SMDJE7-5CA by Eaton Bussmann
Overview of SMDJE7-5CA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJE7-5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMDJE7-5CACT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3233 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3140 / $0.6600 | Buy Now |
DISTI #
000000000006248117
|
Sager | ESD Suppressors / TVS Diodes TVS SMDJ 7.5V BI | 0 |
|
Buy Now |