Part Details for SMDLTLFP by Chip Quik Inc
Overview of SMDLTLFP by Chip Quik Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDLTLFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4875
|
Newark | Solder Paste, Sn, Bi, Ag, 138Deg C, 15G, Solder Alloy:42, 57.6, 0.4 Sn, Bi, Ag, Melting Temperature:138 C, Weight - Metric:15G, Weight - Imperial:0.529Oz, Product Range:-, Svhc:No Svhc (17-Dec-2015), Weight:15G Rohs Compliant: Yes |Chip Quik SMDLTLFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMDLTLFP-ND
|
DigiKey | SOLDER PASTE LOW TEMP 5CC W/TIP Min Qty: 1 Lead time: 3 Weeks Container: Dispenser |
99 In Stock |
|
$15.9500 | Buy Now |
DISTI #
910-SMDLTLFP
|
Mouser Electronics | Solder LO TEMP SOLDER PASTE 15g SYRINGE W/TIP RoHS: Compliant | 423 |
|
$14.7700 / $15.8400 | Buy Now |