Part Details for SMDLTLFP15T4 by Chip Quik Inc
Overview of SMDLTLFP15T4 by Chip Quik Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDLTLFP15T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4876
|
Newark | Solder Paste, Sn, Bi, Ag, 138Deg C, 15G, Flux Type:No Clean, Solder Alloy:42, 57.6, 0.4 Sn, Bi, Ag, Melting Temperature:138°C, Weight - Metric:15G, Weight - Imperial:0.529Oz, Product Range:-, Svhc:No Svhc (15-Jan-2019), Wei Rohs Compliant: Yes |Chip Quik SMDLTLFP15T4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$23.3300 / $34.3100 | Buy Now |
DISTI #
SMDLTLFP15T4-ND
|
DigiKey | TWO PART MIX SOLDER PASTE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$19.9500 | Buy Now |
DISTI #
910-SMDLTLFP15T4
|
Mouser Electronics | Solder SoldrPaste 2 PartMix 15g,LeadFree,LowTemp RoHS: Compliant | 8 |
|
$18.7500 / $19.9500 | Buy Now |