Part Details for SMDSWLT.040 50G by Chip Quik Inc
Overview of SMDSWLT.040 50G by Chip Quik Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL1002Z | Analog Devices | : Eval Board for ADXL1002 50g | |
ADXL1002BCPZ-RL | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADXL1002BCPZ-RL7 | Analog Devices | Low Noise 21kHz 50g 1-axis acc |
Price & Stock for SMDSWLT.040 50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDSWLT.04050G-ND
|
DigiKey | SN42/BI57/AG1 2.2 FLUX CORE SOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$73.8500 | Buy Now |