Part Details for SME1B128GTFDWB00SSA0 by TDK Corporation
Overview of SME1B128GTFDWB00SSA0 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SME1B128GTFDWB00SSA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2425
|
Newark | 128Gb, Mlc, Sata Iii, -4085 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit , 3.3V,/Box |Tdk SME1B128GTFDWB00SSA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181944-ND
|
DigiKey | SSD 128GB MSATA MLC SATAIII 3.3V Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$212.1956 / $220.3100 | Buy Now |
DISTI #
SME1B128GTFDWB00SS
|
Avnet Americas | Solid State Drive mSATA 128GB Flash MLC 295 M-byte/s Read 3.3V - Boxed Product (Development Kits) (Alt: SME1B128GTFDWB00SS) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$280.2764 | Buy Now |
DISTI #
810-SME1B128GTFDWB00
|
Mouser Electronics | Solid State Drives - SSD 3.3V 5% 385mA 128GB SSD mSATA RoHS: Compliant | 2 |
|
$206.9400 / $220.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$198.1500 | Buy Now |
Part Details for SME1B128GTFDWB00SSA0
SME1B128GTFDWB00SSA0 CAD Models
SME1B128GTFDWB00SSA0 Part Data Attributes
|
SME1B128GTFDWB00SSA0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SME1B128GTFDWB00SSA0
TDK Corporation
Flash Module, 128GX8, MODULE-52
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N52 | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE |