Part Details for SMF-15S001-06 by Fairview Microwave Inc
Overview of SMF-15S001-06 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF-15S001-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4514
|
Newark | Wr-15 Waveguide Section 6 Inch Length Straight Using Ug-385/U Flange With A 50 Ghz To 75 Ghz Frequency Range In Instrumentation Grade |Fairview Microwave SMF-15S001-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.6900 / $603.8900 | Buy Now |
DISTI #
5328-SMF-15S001-06-ND
|
DigiKey | WAVEGUIDE SEC WR-15 50GHZ-75GHZ Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$499.9300 | Buy Now |
DISTI #
74898588
|
RS | WR-15 Waveguide Section 6 Inch Length Straight Using UG-385/U Flange With a 50 G | Fairview Microwave SMF-15S001-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$467.2100 / $502.3700 | RFQ |
|
Onlinecomponents.com | WR-15 Waveguide Section 6 Inch Length Straight Using UG-385/U Flange With a 50 GHz to 75 GHz Frequency Range in Instrumentation Grade RoHS: Compliant | 0 |
|
$445.4900 / $471.5100 | Buy Now |
DISTI #
77729456
|
Verical | Grade RF Waveguide E-Bend Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$399.9900 / $499.9900 | Buy Now |
DISTI #
SMF-15S001-06
|
Fairview Microwave | Key Specifications, Waveguide Size 1: WR-15, Flange Size 1: UG-385/U, Waveguide Size 2: WR-15, Flange Size 2: UG-385/U, Length: 6 inches, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz. WR-15 Waveguide Section 6 Inch Length Straight Using UG-385/U Flange With a 50 GHz to 75 GHz Frequency Range in Instrumentation Grade, Fairview microwave waveguide section SMF-15S001-06 is manufactured in an straight waveguide design. Our straight waveguide section has a waveguide size of WR-15 for side 1 and WR-15 for side 2. This WR-15 waveguide section is constructed with UG-385/U flange on side 1 and UG-385/U flange on side 2. WR-15 waveguide section in straight design is 6 inches in length and instrumentation grade. This 6 inch and instrumentation grade waveguide section in WR-15 size and UG-385/U flange has a minimum frequency of 50 GHz and a maximum frequency of 75 GHz. Fairview WR-15 straight waveguide section is constructed to precise RF/microwave industry specs and you can find more waveguide section datasheet specifications above. Fairview Microwave straight waveguide section part number SMF-15S001-06 is in stock at our facility. Our waveguide WR-15 section is only part of over one million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$449.9900 / $499.9900 | Buy Now |