Part Details for SMF-2432USBC-TR by ITW Lumex
Overview of SMF-2432USBC-TR by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF-2432USBC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8715
|
Newark | Led, Blue, 140Mcd, 470Nm, Led Color:Blue, No. Of Leds:-, Led Mounting:Smd, Bulb Size:1.6Mm, Forward Current If:20Ma, Luminous Intensity:140Mcd, Forward Voltage:3.5V, Viewing Angle:110°, Height:2.3Mm, Width:3.2Mm, Product Range:- Rohs Compliant: Yes |Lumex SMF-2432USBC-TR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
67-1832-1-ND
|
DigiKey | LED BLUE CLEAR SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SMF-2432USBCTR
|
Mouser Electronics | Standard LEDs - SMD Blue 470nm 140mcd 1.6mm RA Water Clr RoHS: Compliant | 0 |
|
$0.7010 | Order Now |
DISTI #
70127408
|
RS | LED, 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5380 / $1.5120 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 325 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for SMF-2432USBC-TR
SMF-2432USBC-TR CAD Models
SMF-2432USBC-TR Part Data Attributes:
|
SMF-2432USBC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SMF-2432USBC-TR
ITW Lumex
Single Color LED, Ultra Super Blue, Clear, 1.6mm, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | PATENT PENDING | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.475 mm | |
Viewing Angle | 110 deg |