-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF05T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SC88A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8470 In Stock |
|
$0.1195 / $0.4200 | Buy Now |
DISTI #
SMF05T1G
|
Avnet Americas | ESD Suppressor TVS 30KV 5-Pin SC-70 T/R - Tape and Reel (Alt: SMF05T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1415 | Buy Now |
DISTI #
863-SMF05T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6V 200W TVS Quad Array RoHS: Compliant | 4487 |
|
$0.1190 / $0.3100 | Buy Now |
DISTI #
70600135
|
RS | SMF05T1G, Quad Uni-Directional TVS Diode, 200W, 5-Pin SOT-323 | ON Semiconductor SMF05T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2580 | RFQ |
|
Future Electronics | SMF05 Series 9.5 V 200 W Uni-Directional Quad Array for ESD Protection - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1270 | Buy Now |
|
Future Electronics | SMF05 Series 9.5 V 200 W Uni-Directional Quad Array for ESD Protection - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1270 | Buy Now |
DISTI #
SMF05T1G
|
Avnet Americas | ESD Suppressor TVS 30KV 5-Pin SC-70 T/R - Tape and Reel (Alt: SMF05T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1415 | Buy Now |
DISTI #
SMF05T1G
|
TME | Diode: TVS array, 6÷7.2V, 1A, 200W, common anode, SC88A, Ch: 4 Min Qty: 3 | 0 |
|
$0.1800 / $0.2710 | RFQ |
DISTI #
SMF05T1G
|
Avnet Americas | ESD Suppressor TVS 30KV 5-Pin SC-70 T/R - Tape and Reel (Alt: SMF05T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1415 | Buy Now |
DISTI #
SMF05T1G
|
Avnet Silica | ESD Suppressor TVS 30KV 5-Pin SC-70 T/R (Alt: SMF05T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF05T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF05T1G
onsemi
200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.6 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMF05T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF05T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF05.TC | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SC-70, 5 PIN | Semtech Corporation | SMF05T1G vs SMF05.TC |
SMF05T1 | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SMF05T1G vs SMF05T1 |
SMF05T2G | 200 Watt 6.0 V surge protector Array, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SMF05T1G vs SMF05T2G |