Part Details for SMF100A_R2_00001 by PanJit Semiconductor
Overview of SMF100A_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF100A_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SMF100A_R2_00001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W Transient Voltage Suppressors 100V UNI RoHS: Compliant | 0 |
|
$0.0650 / $0.0810 | Order Now |
|
NAC | 200W,Transient Voltage Suppressors,SOD-123FL,100V,UNI RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
SMF100A_R2_00001
|
Avnet Silica | SOD 123/200W/Vcl=162V @ 1.1A/TVS/SMD/Uni-dir. (Alt: SMF100A_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for SMF100A_R2_00001
SMF100A_R2_00001 CAD Models
SMF100A_R2_00001 Part Data Attributes:
|
SMF100A_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF100A_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF100A_R2_00001
This table gives cross-reference parts and alternative options found for SMF100A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF100A | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF100A_R2_00001 vs SMF100A |
SMF100AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF100A_R2_00001 vs SMF100AF2 |
SMF100AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF100A_R2_00001 vs SMF100AV-T |
SMF100A-T1 | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF100A_R2_00001 vs SMF100A-T1 |
SMF100AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF100A_R2_00001 vs SMF100AT1G |
SMF100A | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF100A_R2_00001 vs SMF100A |
SMF100A-TP | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF100A_R2_00001 vs SMF100A-TP |
SMF100ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF100A_R2_00001 vs SMF100ARQG |
SMF100A | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF100A_R2_00001 vs SMF100A |
SMF100AHRQG | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF100A_R2_00001 vs SMF100AHRQG |