Part Details for SMF100AH by Taiwan Semiconductor
Overview of SMF100AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF100AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMF100AHTR-ND
|
DigiKey | TVS DIODE 100VWM 162VC SOD123W Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0557 / $0.0685 | Buy Now |
DISTI #
SMF100AH
|
Avnet Americas | Diode TVS Single Uni-Directional 100V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF100AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0534 / $0.0594 | Buy Now |
DISTI #
821-SMF100AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W, 117V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0540 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0551 | Buy Now |
DISTI #
SMF100AH
|
Avnet Americas | Diode TVS Single Uni-Directional 100V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF100AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0534 / $0.0594 | Buy Now |
Part Details for SMF100AH
SMF100AH CAD Models
SMF100AH Part Data Attributes:
|
SMF100AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF100AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF100AH
This table gives cross-reference parts and alternative options found for SMF100AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF100A | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF100AH vs SMF100A |
SMF100AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF100AH vs SMF100AF2 |
SMF100AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF100AH vs SMF100AV-T |
SMF100A-T1 | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF100AH vs SMF100A-T1 |
SMF100AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF100AH vs SMF100AT1G |
SMF100A | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF100AH vs SMF100A |
SMF100A-TP | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF100AH vs SMF100A-TP |
SMF100ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF100AH vs SMF100ARQG |
SMF100A | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF100AH vs SMF100A |
SMF100A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF100AH vs SMF100A_R2_00001 |