There are no models available for this part yet.
Overview of SMF11A-T13 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMF11A-T13 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X6989
|
Newark | Tvs Smf 11V Uni, 13 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF11A-T13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1080 | Buy Now | |
DISTI #
SMF11A-T13-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SOD123FL Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0778 / $0.0854 | Buy Now | |
DISTI #
576-SMF11A-T13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 11V 5% Uni-directional RoHS: Compliant | 0 |
|
$0.0790 / $0.0840 | Order Now | |
DISTI #
SMF11A-T13
|
TTI | ESD Protection Diodes / TVS Diodes 200W 11V 5% Uni-directional RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0840 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 200W 11V SOD123FL SMT T&R | 0 |
|
$0.1522 / $0.1750 | RFQ |
CAD Models for SMF11A-T13 by Littelfuse Inc
Part Data Attributes for SMF11A-T13 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
SMF, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
13.5 V
|
Breakdown Voltage-Min
|
12.2 V
|
Breakdown Voltage-Nom
|
12.85 V
|
Clamping Voltage-Max
|
18.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
11 V
|
Reverse Current-Max
|
2.5 µA
|
Reverse Test Voltage
|
11 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMF11A-T13
This table gives cross-reference parts and alternative options found for SMF11A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF11A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF11A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF11A-T13 vs SMF11A-M3-18 |
SMF11AT1 | 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | Rochester Electronics LLC | SMF11A-T13 vs SMF11AT1 |
SMF11A | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF11A-T13 vs SMF11A |
SMF11 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF11A-T13 vs SMF11 |
SMF11A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF11A-T13 vs SMF11A |
SMF11A-TP | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF11A-T13 vs SMF11A-TP |
SMF11A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF11A-T13 vs SMF11A-T |
SMF11A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF11A-T13 vs SMF11A-T1-LF |
SMF11A | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF11A-T13 vs SMF11A |
SMF11AT1G | 200 Watt SOD-123FL Transient Voltage Suppressors, 11 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL | onsemi | SMF11A-T13 vs SMF11AT1G |