Part Details for SMF11A by Diotec Semiconductor AG
Overview of SMF11A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF11A-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF11A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 3844 |
|
$0.0470 / $0.3200 | Buy Now |
DISTI #
E02:0323_09208042
|
Arrow Electronics | TVS Diode Single Uni-Dir 11V 200W 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2421 | Europe - 3000 |
|
$0.0502 / $0.0822 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 11V - 200W - Unidirectional RoHS: Compliant | 0 |
|
$0.0371 / $0.0491 | Buy Now |
DISTI #
SMF11A-DIO
|
TME | Diode: TVS, 200W, 12.2÷13.5V, 10.99A, unidirectional, ±5%, SMF Min Qty: 5 | 0 |
|
$0.0524 / $0.1497 | RFQ |
Part Details for SMF11A
SMF11A CAD Models
SMF11A Part Data Attributes
|
SMF11A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF11A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF11A
This table gives cross-reference parts and alternative options found for SMF11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF11A | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF11A vs SMF11A |
SMF11A | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF11A vs SMF11A |
SMF11A | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF11A vs SMF11A |
SMF11A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF11A vs SMF11A-T1-LF |
SMF11A | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF11A vs SMF11A |
SMF11A-T1 | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF11A vs SMF11A-T1 |
SMF11A-TP-HF | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF11A vs SMF11A-TP-HF |
SMF11A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF11A vs SMF11A-HE3-18 |
SMF11A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF11A vs SMF11A |
SMF11AT1 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN, Transient Suppressor | onsemi | SMF11A vs SMF11AT1 |