Part Details for SMF11AT1 by onsemi
Overview of SMF11AT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF11AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2285
|
Newark | Smf11At1, Transient Voltage Suppressors |Onsemi SMF11AT1 RoHS: Not Compliant Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3360 | Buy Now |
DISTI #
SMF11AT1
|
Avnet Americas | - Tape and Reel (Alt: SMF11AT1) RoHS: Compliant Min Qty: 1781 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2925 Partner Stock |
|
$0.1741 / $0.2078 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1000W, 11V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2925 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for SMF11AT1
SMF11AT1 CAD Models
SMF11AT1 Part Data Attributes
|
SMF11AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF11AT1
onsemi
DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN, Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD | |
Package Description | PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF11AT1
This table gives cross-reference parts and alternative options found for SMF11AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF11AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF11A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF11AT1 vs SMF11A-M3-08 |
SMF11A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF11AT1 vs SMF11A-E3-08 |
SMF11A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF11AT1 vs SMF11A-E3-18 |