-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6944
|
Newark | Tvs Diode, Bidir, 11V, 200W, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF11CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$0.1460 / $0.3920 | Buy Now |
DISTI #
80AH2425
|
Newark | "tvs Smf 11V Bi, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF11CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
18-SMF11CATR-ND
|
DigiKey | TVS SOD123FL 11V 200W BIDIR Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0871 / $0.1090 | Buy Now |
DISTI #
576-SMF11CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMF 11V RoHS: Compliant | 1459 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
SMF11CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMF 11V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0960 | Buy Now |
DISTI #
SMF11CA-LF
|
TME | Diode: TVS, 0.2kW, 12.2÷13.5V, 11A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1090 / $0.8380 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 200W 11V SOD123FL SMT T&R | 0 |
|
$0.1672 / $0.1923 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF11CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF11CA
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF11CA | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF11CA vs SMF11CA |
SMF11CA | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF11CA vs SMF11CA |