-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SMF11VCT-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112 In Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
SMF11VTR
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 11V 11A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: SMF11VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
DISTI #
755-SMF11VTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor - SMF11V is a transient voltage suppressor with small mold package, suitable for surge protection. RoHS: Compliant | 1015 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0936 | Buy Now |
DISTI #
76880344
|
Verical | Diode TVS Single Uni-Dir 11V 200W 2-Pin PMDU T/R Min Qty: 291 Package Multiple: 1 Date Code: 1901 | Americas - 3000 |
|
$0.2440 / $0.2696 | Buy Now |
DISTI #
60637933
|
Verical | Diode TVS Single Uni-Dir 11V 200W 2-Pin PMDU T/R Min Qty: 291 Package Multiple: 1 Date Code: 1901 | Americas - 417 |
|
$0.2696 | Buy Now |
|
Quest Components | 2733 |
|
$0.2300 / $0.5750 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0960 / $0.3822 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 3000 |
|
$0.1150 / $0.3470 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 417 |
|
$0.1150 / $0.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF11VTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF11VTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-05-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMF11VTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF11VTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF11VTFTR | Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN | ROHM Semiconductor | SMF11VTR vs SMF11VTFTR |