-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5747CT-ND
|
DigiKey | TVS SOD123FL 12V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
239850 In Stock |
|
$0.0724 / $0.0997 | Buy Now |
DISTI #
576-SMF12A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 12V 5% Uni-directional RoHS: Compliant | 16221 |
|
$0.0720 / $0.4500 | Buy Now |
DISTI #
71336797
|
RS | 200W Surface Mount Transient Voltage Suppressors in SMF Package | Littelfuse SMF12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2154 |
|
$0.3150 / $0.4500 | Buy Now |
|
Future Electronics | SMF Series 200 W 12 V Uni-Directional SMT TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0706 / $0.0797 | Buy Now |
|
Future Electronics | SMF Series 200 W 12 V Uni-Directional SMT TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 17Cut Tape/Mini-Reel |
|
$0.0501 / $0.0751 | Buy Now |
|
Future Electronics | SMF Series 200 W 12 V Uni-Directional SMT TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0797 | Buy Now |
|
Future Electronics | SMF Series 200 W 12 V Uni-Directional SMT TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0797 | Buy Now |
|
Bristol Electronics | 4068 |
|
RFQ | ||
|
Quest Components | TVS DIODE | 19 |
|
$0.2100 / $0.4200 | Buy Now |
|
Quest Components | TVS DIODE | 3237 |
|
$0.1840 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF12A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF12A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF12A vs SMF12A-T |
SMF12A-TP-HF | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF12A vs SMF12A-TP-HF |
SMF12A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF12A vs SMF12A-AU_R1_000A1 |
SMF12A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF12A vs SMF12A-T1-LF |
SMF12A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF12A vs SMF12A-M3-18 |
SMF12A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF12A vs SMF12A-E3-18 |
SMF12A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF12A vs SMF12A-M3-08 |
SMF12A | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF12A vs SMF12A |
SMF12 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF12A vs SMF12 |
SMF12A-GS08 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMF12A vs SMF12A-GS08 |