Part Details for SMF137SA-09 by Fairview Microwave Inc
Overview of SMF137SA-09 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF137SA-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4548
|
Newark | Wr-137 Waveguide Section 9 Inch Length Straight Using Cpr-137G Flange With A 5.85 Ghz To 8.2 Ghz Frequency Range In Commercial Grade |Fairview Microwave SMF137SA-09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$413.0200 / $507.2700 | Buy Now |
DISTI #
5328-SMF137SA-09-ND
|
DigiKey | WAVEGUIDE SEC WR-137 5.85GHZ-8.2 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$419.9400 | Buy Now |
DISTI #
74898554
|
RS | WR-137 Waveguide Section 9 Inch Length Straight Using CPR-137G Flange With a 5.8 | Fairview Microwave SMF137SA-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$392.4500 / $421.9900 | RFQ |
|
Onlinecomponents.com | WR-137 Waveguide Section 9 Inch Length Straight Using CPR-137G Flange With a 5.85 GHz to 8.2 GHz Frequency Range in Commercial Grade | 0 |
|
$374.2100 / $396.0700 | Buy Now |
DISTI #
SMF137SA-09
|
Fairview Microwave | Key Specifications, Waveguide Size 1: WR-137, Flange Size 1: None, Waveguide Size 2: WR-137, Flange Size 2: None, Length: 9 inches, Frequency, Min: 5.85 GHz, Frequency, Max: 8.2 GHz. WR-137 Waveguide Section 9 Inch Length Straight Using CPR-137G Flange With a 5.85 GHz to 8.2 GHz Frequency Range in Commercial Grade, Fairview microwave waveguide section SMF137SA-09 is manufactured in an straight waveguide design. Our straight waveguide section has a waveguide size of WR-137 for side 1 and WR-137 for side 2. This WR-137 waveguide section is constructed with None flange on side 1 and None flange on side 2. WR-137 waveguide section in straight design is 9 inches in length and commercial grade. This 9 inch and commercial grade waveguide section in WR-137 size and None flange has a minimum frequency of 5.85 GHz and a maximum frequency of 8.2 GHz. Fairview WR-137 straight waveguide section is constructed to precise RF/microwave industry specs and you can find more waveguide section datasheet specifications above. Fairview Microwave straight waveguide section part number SMF137SA-09 is in stock at our facility. Our waveguide WR-137 section is only part of over one million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$377.9900 / $419.9900 | Buy Now |