Part Details for SMF15CA by Diotec Semiconductor AG
Overview of SMF15CA by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF15CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SMF15CATR-ND
|
DigiKey | TVS, 15V, 200W Bi Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.0833 / $0.4744 | Buy Now |
DISTI #
2796-SMF15CATR-ND
|
DigiKey | TVS SOD-123FL 15V 200W BIDIR Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0868 | Buy Now |
DISTI #
4878-SMF15CA-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF15CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir RoHS: Compliant | 5403 |
|
$0.0710 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 15V - 200W - Bidirectional RoHS: Compliant | 36000 Factory Stock |
|
$0.0371 / $0.0491 | Buy Now |
DISTI #
78442792
|
Verical | TVS Diode Single Bi-Dir 15V 200W 2-Pin SOD-123FL T/R Min Qty: 1045 Package Multiple: 5 | Americas - 4060 |
|
$0.0760 / $0.0802 | Buy Now |
DISTI #
SMF15CA-DIO
|
TME | Diode: TVS, 200W, 16.7÷18.5V, 8.2A, bidirectional, ±5%, SMF Min Qty: 5 | 4060 |
|
$0.0526 / $0.1504 | Buy Now |
|
Master Electronics | TVS Diode - SOD-123FL - 15V - 200W - Bidirectional RoHS: Compliant | 36000 Factory Stock |
|
$0.0371 / $0.0491 | Buy Now |
Part Details for SMF15CA
SMF15CA CAD Models
SMF15CA Part Data Attributes:
|
SMF15CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF15CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF15CA
This table gives cross-reference parts and alternative options found for SMF15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF15CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF15CA vs SMF15CA |
SMF15CA-TP-HF | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF15CA vs SMF15CA-TP-HF |
SMF15C | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF15CA vs SMF15C |
SMF15CT1G | 5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | SMF15CA vs SMF15CT1G |
SMF15CA | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF15CA vs SMF15CA |
SMF15CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF15CA vs SMF15CA-T |
SMF15CA | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF15CA vs SMF15CA |
SMF15CA | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF15CA vs SMF15CA |
SMF15CT1 | DIODE 100 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN, Transient Suppressor | onsemi | SMF15CA vs SMF15CT1 |
SMF15CA-TP | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF15CA vs SMF15CA-TP |