Part Details for SMF16CA by Diotec Semiconductor AG
Overview of SMF16CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF16CA-ND
|
DigiKey | TVS DIODE 16VWM 26VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF16CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir RoHS: Compliant | 7553 |
|
$0.0640 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 16V - 200W - Bidirectional RoHS: Compliant | 0 |
|
$0.0371 / $0.0491 | Buy Now |
DISTI #
SMF16CA-DIO
|
TME | Diode: TVS, 200W, 17.8÷19.7V, 7.69A, bidirectional, ±5%, reel,tape Min Qty: 5 | 500 |
|
$0.0547 / $0.1563 | Buy Now |
Part Details for SMF16CA
SMF16CA CAD Models
SMF16CA Part Data Attributes
|
SMF16CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF16CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF16CA
This table gives cross-reference parts and alternative options found for SMF16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF16CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF16CA vs SMF16CA |
SMF16CA | Transient Suppressor, | Littelfuse Inc | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF16CA vs SMF16CA |