Part Details for SMF16CA by SUNMATE electronic Co., LTD
Overview of SMF16CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF16CA
SMF16CA CAD Models
SMF16CA Part Data Attributes
|
SMF16CA
SUNMATE electronic Co., LTD
Buy Now
Datasheet
|
Compare Parts:
SMF16CA
SUNMATE electronic Co., LTD
Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNMATE SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF16CA
This table gives cross-reference parts and alternative options found for SMF16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF16CA | Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, 200W, 16V V(RWM), | Micro Commercial Components | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF16CA vs SMF16CA |
SMF16CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF16CA vs SMF16CA |