Part Details for SMF170A by Littelfuse Inc
Overview of SMF170A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6951
|
Newark | Tvs Diode, Unidir, 170V, 200W, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF170A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.1570 / $0.4280 | Buy Now |
DISTI #
80AH2437
|
Newark | "tvs Smf 170V Uni, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF170A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1500 | Buy Now |
DISTI #
18-SMF170ATR-ND
|
DigiKey | TVS SOD123FL 170V 200W UNIDIR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0910 / $0.1140 | Buy Now |
DISTI #
576-SMF170A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS SMF 170V RoHS: Compliant | 2900 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
SMF170A-LF
|
TME | Diode: TVS, 0.2kW, 189÷209V, 700mA, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1110 / $0.7670 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 200W 170V SOD123FL SMT T&R | 0 |
|
$0.1865 / $0.2145 | RFQ |
Part Details for SMF170A
SMF170A CAD Models
SMF170A Part Data Attributes
|
SMF170A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF170A
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF170A
This table gives cross-reference parts and alternative options found for SMF170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF170A | Trans Voltage Suppressor Diode, 1000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, 200W, 170V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, 1000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF170A vs SMF170A |
SMF170A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF170A vs SMF170A |