There are no models available for this part yet.
Overview of SMF18A by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF18A by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SMF18ACT-ND
|
DigiKey | TVS SOD-123FL 150DEG 18V 200W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
5990 In Stock |
|
$0.0414 / $0.3500 | Buy Now | |
DISTI #
637-SMF18A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 5396 |
|
$0.0520 / $0.3400 | Buy Now | |
Onlinecomponents.com | TVS Diode - SOD-123FL - 18V - 200W - Unidirectional RoHS: Compliant |
24000 In Stock 12000 Factory Stock |
|
$0.0357 / $0.0462 | Buy Now | ||
DISTI #
62813155
|
Verical | TVS Diode Single Uni-Dir 18V 200W 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2226 | Americas - 24000 |
|
$0.0506 / $0.0601 | Buy Now | |
DISTI #
78456421
|
Verical | TVS Diode Single Uni-Dir 18V 200W 2-Pin SOD-123FL T/R Min Qty: 1005 Package Multiple: 5 | Americas - 3790 |
|
$0.0697 | Buy Now | |
DISTI #
SMF18A-DIO
|
TME | Diode: TVS, 200W, 20÷22.1V, 6.85A, unidirectional, ±5%, SMF,SOD123F Min Qty: 5 | 3790 |
|
$0.0547 / $0.1563 | Buy Now | |
Master Electronics | TVS Diode - SOD-123FL - 18V - 200W - Unidirectional RoHS: Compliant |
24000 In Stock 12000 Factory Stock |
|
$0.0357 / $0.0462 | Buy Now |
CAD Models for SMF18A by Diotec Semiconductor AG
Part Data Attributes for SMF18A by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
SMF, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
22.1 V
|
Breakdown Voltage-Min
|
20 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Rep Pk Reverse Voltage-Max
|
18 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SMF18A
This table gives cross-reference parts and alternative options found for SMF18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF18A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF18A vs SMF18A-T1-LF |
SMF18AT1G | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF18A vs SMF18AT1G |
SMF18A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 18V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 18V; VBR Min (V): 20V; VBR Max (V): 22.1V; IR Max (uA): 1uA; VC Max (V): 29.2V; Package: SOD-123FL | Galaxy Microelectronics | SMF18A vs SMF18A |
SMF18A | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,18V V(RWM),SOD-123VAR, Transient Suppressor | onsemi | SMF18A vs SMF18A |
SMF18 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF18A vs SMF18 |
SMF18A | Trans Voltage Suppressor Diode, 200W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF18A vs SMF18A |
SMF18A-HE3-08 | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF18A vs SMF18A-HE3-08 |
SMF18A | Transient Suppressor, | EIC Semiconductor Inc | SMF18A vs SMF18A |
SMF18A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF18A vs SMF18A-HM3-08 |
SMF18A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF18A vs SMF18A-M3-08 |