There are no models available for this part yet.
Overview of SMF18A by Wei Pan Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF18A by Wei Pan Microelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6.8A 600W 29.2V 20V Unidirectional 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 2070 |
|
$0.0174 / $0.0357 | Buy Now |