-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SMF20VCT-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
SMF20VTR
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 20V 6.2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: SMF20VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
DISTI #
755-SMF20VTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor - SMF20V is a transient voltage suppressor with small mold package, suitable for surge protection. RoHS: Compliant | 3537 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0936 | Buy Now |
|
Quest Components | 4388 |
|
$0.4710 / $1.5700 | Buy Now | |
DISTI #
SMF20VTR
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 20V 6.2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: SMF20VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
|
Ameya Holding Limited | LED Indication Discrete Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0770 / $0.4000 | Buy Now |
DISTI #
4200673RL
|
Farnell | TVS DIODE, UNIDIR, 32.4V, 200W/SOD-123FL RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.1133 | Buy Now |
DISTI #
4200673
|
Farnell | TVS DIODE, UNIDIR, 32.4V, 200W/SOD-123FL RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF20VTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF20VTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-05-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |