Part Details for SMF212KJT by TE Connectivity
Overview of SMF212KJT by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF212KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0754
|
Newark | Smf2 12K 5% |Cgs Te Connectivity SMF212KJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.2170 | Buy Now |
DISTI #
18R4341
|
Newark | Surface Mount Metal Film Resistor, Smf Series, 12 Kohm, 2 W, - 5%, 300 V, 2616 [6740 Metric] |Cgs Te Connectivity SMF212KJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2280 | Buy Now |
DISTI #
A103537CT-ND
|
DigiKey | RES SMD 12K OHM 5% 2W 2616 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.1701 / $0.5800 | Buy Now |
DISTI #
4-1879011-3
|
Avnet Americas | Res Metal Film 12K Ohm 5% 2W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 4-1879011-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
DISTI #
279-SMF212KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF2 12K 5% RoHS: Compliant | 2265 |
|
$0.1700 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 12K Ohm 5% 2W ±100ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.1578 / $0.2105 | Buy Now |
DISTI #
35625702
|
Verical | Res Metal Film 12K Ohm 5% 2W ±100ppm/°C J-Lead SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$0.3780 / $0.8400 | Buy Now | |
DISTI #
4-1879011-3
|
Avnet Americas | Res Metal Film 12K Ohm 5% 2W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 4-1879011-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
$0.1687 / $0.1905 | Buy Now |
Part Details for SMF212KJT
SMF212KJT CAD Models
SMF212KJT Part Data Attributes:
|
SMF212KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF212KJT
TE Connectivity
Fixed Resistor, Metal Film, 2W, 12000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Physical Dimension | 6.7mm x 4mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 20 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |